
2688064 | |
|---|---|
DigiKey Part Number | 277-16690-ND |
Manufacturer | |
Manufacturer Product Number | 2688064 |
Description | INPUT MODULE 8 ANALOG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Input Module DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2688064 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Input Module | |
For Use With/Related Products | Axioline Series | |
Number of Inputs and Type | 8 - Analog | |
Number of Outputs and Type | - | |
Voltage - Supply | - | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Features | - | |
Operating Temperature | -25°C ~ 60°C | |
Ingress Protection | IP20 | |
Approval Agency | cUL, cULus, GL, UL | |
Weight | 0.45 lb (204.12 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 173,92000 Kč | 16 173,92 Kč |
| Unit Price without VAT: | 16 173,92000 Kč |
|---|---|
| Unit Price with VAT: | 19 570,44320 Kč |






