
2404252 | |
|---|---|
DigiKey Part Number | 2404252-ND |
Manufacturer | |
Manufacturer Product Number | 2404252 |
Description | M2M RS2000 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4G HSPA, LTE, UMTS Router AT&T Ethernet, RS-232 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Router | |
Modulation or Protocol | HSPA, LTE, UMTS | |
Frequency | 700MHz, 850MHz, 1.7GHz, 1.9GHz | |
Applications | LTE | |
Interface | Ethernet, RS-232 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 150Mbps | |
Features | - | |
Voltage - Supply | 11 ~ 36VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72 287,29000 Kč | 72 287,29 Kč |
| Unit Price without VAT: | 72 287,29000 Kč |
|---|---|
| Unit Price with VAT: | 87 467,62090 Kč |


