


2403115 | |
|---|---|
DigiKey Part Number | 277-2403115-ND |
Manufacturer | |
Manufacturer Product Number | 2403115 |
Description | COMMUNICATIONS MODULE 19.2-30V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Communications Module DIN Rail 19.2 ~ 30VDC |
Datasheet | Datasheet |
EDA/CAD Models | 2403115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Communications Module | |
For Use With/Related Products | Axioline F Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Voltage - Supply | 19.2 ~ 30VDC | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Features | - | |
Operating Temperature | -25°C ~ 60°C | |
Ingress Protection | IP20 | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 118,95000 Kč | 7 118,95 Kč |
| Unit Price without VAT: | 7 118,95000 Kč |
|---|---|
| Unit Price with VAT: | 8 613,92950 Kč |


