Interface Cable Assembly Siemens ET 200M, S7-300 Series 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2322456

DigiKey Part Number
2322456-ND
Manufacturer
Manufacturer Product Number
2322456
Description
CABLE ASSEMBLY INTERFACE 3.28'
Customer Reference
Detailed Description
Interface Cable Assembly Siemens ET 200M, S7-300 Series 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Process Side Connection
Rectangular Connector
Control Side Connection
Controller Specific Connector
Specifications
Interface
Number of Positions
50
Length
3.28' (1.00m)
For Use With/Related Products
Siemens ET 200M, S7-300 Series
Approval Agency
cUL, cULus, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
CABLE ASSEMBLY INTERFACE 1.64'
In-Stock: 3
Unit Price: 3 345,40000 Kč
CABLE ASSEMBLY INTERFACE 6.56'
In-Stock: 0
Unit Price:
CABLE ASSEMBLY INTERFACE 9.84'
In-Stock: 0
Unit Price:
CABLE ASSEMBLY INTERFACE 13.1'
In-Stock: 0
Unit Price: 3 628,66000 Kč
CABLE ASSEMBLY INTERFACE 16.4'
In-Stock: 0
Unit Price: 3 739,74000 Kč