44 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Male 12-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2322388

DigiKey Part Number
277-5033-ND
Manufacturer
Manufacturer Product Number
2322388
Description
INTERFACE MOD DSUB MALE 44POS
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
44 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Male 12-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
2322388 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Positions / Poles
44
Manufacturer
Phoenix Contact
Voltage - Rated
125V
Series
Current Rating (Per Contact)
1 A
Packaging
Bulk
Operating Temperature
-20°C ~ 50°C
Part Status
Active
Length
3.264" (82.91mm)
Process Side Connection
Terminal Blocks - Screw Connection
Width
2.717" (69.01mm)
Control Side Connection
D-Sub, Male
Wire Gauge
12-24 AWG
Control Side Cable Retainer
Jackscrew Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 18
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 243,22000 Kč2 243,22 Kč
Manufacturers Standard Package
Unit Price without VAT:2 243,22000 Kč
Unit Price with VAT:2 714,29620 Kč