
2322375 | |
|---|---|
DigiKey Part Number | 277-5018-ND |
Manufacturer | |
Manufacturer Product Number | 2322375 |
Description | INTERFACE MOD DSUB MALE 26POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 26 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Male 12-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2322375 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | D-Sub, Male | |
Control Side Cable Retainer | Jackscrew Socket | |
Positions / Poles | 26 | |
Features | - | |
Voltage - Rated | 125V | |
Current Rating (Per Contact) | 1 A | |
Operating Temperature | -20°C ~ 50°C | |
Length | 2.059" (52.30mm) | |
Width | 2.717" (69.01mm) | |
Wire Gauge | 12-24 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 925,31000 Kč | 1 925,31 Kč |
| Unit Price without VAT: | 1 925,31000 Kč |
|---|---|
| Unit Price with VAT: | 2 329,62510 Kč |






