
2322168 | |
|---|---|
DigiKey Part Number | 277-14629-ND |
Manufacturer | |
Manufacturer Product Number | 2322168 |
Description | INTERFACE MOD DSUB MALE 25POS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 25 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Male 12-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2322168 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | D-Sub, Male | |
Control Side Cable Retainer | Jackscrew Socket | |
Positions / Poles | 25 | |
Features | LED | |
Voltage - Rated | 24VDC | |
Current Rating (Per Contact) | 2.5 A | |
Operating Temperature | -20°C ~ 50°C | |
Length | 2.260" (57.40mm) | |
Width | 2.717" (69.01mm) | |
Wire Gauge | 12-24 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 353,67000 Kč | 2 353,67 Kč |
| Unit Price without VAT: | 2 353,67000 Kč |
|---|---|
| Unit Price with VAT: | 2 847,94070 Kč |


