
2320898 | |
|---|---|
DigiKey Part Number | 277-11039-ND |
Manufacturer | |
Manufacturer Product Number | 2320898 |
Description | AC/DC DIN RAIL SUPPLY 24V 480W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 20A |
Datasheet | Datasheet |
EDA/CAD Models | 2320898 Models |
Category | Current - Output (Max) 20A |
Manufacturer Phoenix Contact | Power (Watts) 480W |
Series | Voltage - Isolation 4 kV |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Efficiency 93% |
Input Type AC | Operating Temperature -40°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, IP20, Load Sharing, Universal Input |
AC Voltage - Input 85 ~ 264 VAC | Size / Dimension 4.92" L x 3.54" W x 5.12" H (125.0mm x 90.0mm x 130.0mm) |
Voltage - Output 1 24V | Approval Agency CB, CSA, cULus, cRUus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 153,06000 Kč | 17 153,06 Kč |
| Unit Price without VAT: | 17 153,06000 Kč |
|---|---|
| Unit Price with VAT: | 20 755,20260 Kč |

















