
2320487 | |
|---|---|
DigiKey Part Number | 2320487-ND |
Manufacturer | |
Manufacturer Product Number | 2320487 |
Description | CABLE ASSY COMMUNICATIONS 6.56' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Communications Cable Assembly Phoenix Contact Inline Series 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Circular Connector | |
Control Side Connection | Rectangular Connector | |
Specifications | Communications | |
Number of Positions | 6 | |
Length | 6.56' (2.00m) | |
For Use With/Related Products | Phoenix Contact Inline Series | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 477,76000 Kč | 2 477,76 Kč |
| Unit Price without VAT: | 2 477,76000 Kč |
|---|---|
| Unit Price with VAT: | 2 998,08960 Kč |

