Uninterruptible Power Supply (UPS) Standby (No Regulation) 12V, 24V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2320461

DigiKey Part Number
277-12075-ND
Manufacturer
Manufacturer Product Number
2320461
Description
QUINT-UPS/ 24DC/12DC/5/24DC/10
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Standby (No Regulation) 12V, 24V
Datasheet
 Datasheet
EDA/CAD Models
2320461 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Standby (No Regulation)
Applications
-
Form
Din Rail
Power - Rated
-
AC Outlets
-
Backup Time - Max Load
-
Media Lines Protected
RS-232
Voltage - Output
12V, 24V
Input Connector
-
Output Connector
-
Cord Length
46.46" (1.18m)
Size / Dimension
-
Height
-
Shelf Life
-
Shelf Life Start
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Factory Stock: 39
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110 677,82000 Kč10 677,82 Kč
Manufacturers Standard Package
Unit Price without VAT:10 677,82000 Kč
Unit Price with VAT:12 920,16220 Kč