
2320160 | |
|---|---|
DigiKey Part Number | 277-9232-ND |
Manufacturer | |
Manufacturer Product Number | 2320160 |
Description | GEN PURP 48V 20A MODULE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 48 V 20A (DC) Din Rail Module |
Datasheet | Datasheet |
EDA/CAD Models | 2320160 Models |
Category | Current - Average Rectified (Io) (per Diode) 20A (DC) |
Manufacturer Phoenix Contact | Speed Standard Recovery >500ns, > 200mA (Io) |
Packaging Bulk | Operating Temperature - Junction -40°C ~ 70°C |
Part Status Active | Package / Case Din Rail Module |
Diode Configuration 1 Pair Common Cathode | Supplier Device Package Module |
Technology Standard | Base Product Number |
Voltage - DC Reverse (Vr) (Max) 48 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 979,23000 Kč | 3 979,23 Kč |
| Unit Price without VAT: | 3 979,23000 Kč |
|---|---|
| Unit Price with VAT: | 4 814,86830 Kč |




