
2320102 | |
|---|---|
DigiKey Part Number | 277-9231-ND |
Manufacturer | |
Manufacturer Product Number | 2320102 |
Description | DC/DC DIN RAIL SUPPLY 24V 480W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 24V 20A |
Datasheet | Datasheet |
EDA/CAD Models | 2320102 Models |
Category | Voltage - Output 1 24V |
Manufacturer Phoenix Contact | Current - Output (Max) 20A |
Series | Power (Watts) 480W |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Efficiency 93% |
Input Type DC | Operating Temperature -25°C ~ 60°C |
Number of Outputs 1 | Size / Dimension 4.92" L x 3.23" W x 5.12" H (125.0mm x 82.0mm x 130.0mm) |
DC Voltage - Input (Min) 18V | Approval Agency cULus, VDE |
DC Voltage - Input (Max) 32V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 875,27000 Kč | 13 875,27 Kč |
| Unit Price without VAT: | 13 875,27000 Kč |
|---|---|
| Unit Price with VAT: | 16 789,07670 Kč |


















