D-Sub Cable Assembly DB37 Gray, Individual (Round) 6.56' (2.00m) Plug, Male Pins to Plug, Male Pins Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2305677

DigiKey Part Number
2305677-ND
Manufacturer
Manufacturer Product Number
2305677
Description
CABLE ASSY DB37 SHIELDED GRAY 2M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB37 Gray, Individual (Round) 6.56' (2.00m) Plug, Male Pins to Plug, Male Pins Shielded
Datasheet
 Datasheet
EDA/CAD Models
2305677 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Plug, Male Pins
Type
DB37
Number of Positions
37
Length
6.56' (2.00m)
Shielding
Shielded
Color
Gray, Individual (Round)
Usage
Communication
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 354,72000 Kč2 354,72 Kč
Manufacturers Standard Package
Unit Price without VAT:2 354,72000 Kč
Unit Price with VAT:2 849,21120 Kč