
2305512 | |
|---|---|
DigiKey Part Number | 2305512-ND |
Manufacturer | |
Manufacturer Product Number | 2305512 |
Description | CABLE ASSY DB37 SHIELDED GRAY 2M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Gray, Individual (Round) 6.56' (2.00m) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 2305512 Models |
Category | Type DB37 |
Manufacturer Phoenix Contact | Number of Positions 37 |
Packaging Bulk | Length 6.56' (2.00m) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Gray, Individual (Round) |
2nd Connector Receptacle, Female Sockets |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 354,72000 Kč | 2 354,72 Kč |
| Unit Price without VAT: | 2 354,72000 Kč |
|---|---|
| Unit Price with VAT: | 2 849,21120 Kč |


