
2305402 | |
|---|---|
DigiKey Part Number | 277-9216-ND |
Manufacturer | |
Manufacturer Product Number | 2305402 |
Description | CABLE ASSEMBLY INTERFACE 8.2' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Allen-Bradley® ControlLogix, PLC 5; Schneider Electric Modicon TSX Quantum; Siemens ET 200M, S7-300, S7-400 Series 8.20' (2.50m) |
Datasheet | Datasheet |
EDA/CAD Models | 2305402 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Rectangular Connector (4) | |
Control Side Connection | Rectangular Connector | |
Specifications | Interface | |
Number of Positions | 14, 50 | |
Length | 8.20' (2.50m) | |
For Use With/Related Products | Allen-Bradley® ControlLogix, PLC 5; Schneider Electric Modicon TSX Quantum; Siemens ET 200M, S7-300, S7-400 Series | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 143,54000 Kč | 4 143,54 Kč |
| Unit Price without VAT: | 4 143,54000 Kč |
|---|---|
| Unit Price with VAT: | 5 013,68340 Kč |




