
2305282 | |
|---|---|
DigiKey Part Number | 2305282-ND |
Manufacturer | |
Manufacturer Product Number | 2305282 |
Description | CABLE ASSEMBLY INTERFACE 8.2' |
Customer Reference | |
Detailed Description | Interface Cable Assembly Phoenix Contact Varioface Series 8.20' (2.50m) |
Datasheet | Datasheet |
EDA/CAD Models | 2305282 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Process Side Connection | Rectangular Connector | |
Control Side Connection | Individual Ferrule Leads | |
Specifications | Interface | |
Number of Positions | 14, 14 | |
Length | 8.20' (2.50m) | |
For Use With/Related Products | Phoenix Contact Varioface Series | |
Approval Agency | cUL, cULus, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 966,54000 Kč | 966,54 Kč |
| Unit Price without VAT: | 966,54000 Kč |
|---|---|
| Unit Price with VAT: | 1 169,51340 Kč |






