
2302036 | |
|---|---|
DigiKey Part Number | 2302036-ND |
Manufacturer | |
Manufacturer Product Number | 2302036 |
Description | CABLE ASSY DB09 SHIELDED GRAY 4M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Individual (Round) 13.12' (4.00m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 2302036 Models |
Category | Type DB9 |
Manufacturer Phoenix Contact | Number of Positions 9 |
Series | Length 13.12' (4.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Gray, Individual (Round) |
1st Connector Receptacle, Female Sockets | Usage Communication |
2nd Connector Plug, Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 266,39000 Kč | 1 266,39 Kč |
| Unit Price without VAT: | 1 266,39000 Kč |
|---|---|
| Unit Price with VAT: | 1 532,33190 Kč |



