
2299589 | |
|---|---|
DigiKey Part Number | 2299589-ND |
Manufacturer | |
Manufacturer Product Number | 2299589 |
Description | CABLE ASSEMBLY INTERFACE 19.69' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Siemens Simatic® S5-95U/ET100U, S5-100U/ET200U Series 19.69' (6.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 2299589 Models |
Category | Specifications Interface |
Manufacturer Phoenix Contact | Number of Positions 40, 40 |
Packaging Bulk | Length 19.69' (6.00m) |
Part Status Active | For Use With/Related Products Siemens Simatic® S5-95U/ET100U, S5-100U/ET200U Series |
Process Side Connection Rectangular Connector | Approval Agency cUL, cULus, UL |
Control Side Connection Rectangular Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 392,98000 Kč | 3 392,98 Kč |
| Unit Price without VAT: | 3 392,98000 Kč |
|---|---|
| Unit Price with VAT: | 4 105,50580 Kč |


