
2299152 | |
|---|---|
DigiKey Part Number | 2299152-ND |
Manufacturer | |
Manufacturer Product Number | 2299152 |
Description | CABLE ASSEMBLY INTERFACE 19.69' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Allen-Bradley® ControlLogix, PLC 5, SLC 500; Schneider Electric Modicon TSX Quantum; Siemens ET 200M, S7-300, S7-400 Series 19.69' (6.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 2299152 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Rectangular Connector | |
Control Side Connection | Rectangular Connector | |
Specifications | Interface | |
Number of Positions | 50, 50 | |
Length | 19.69' (6.00m) | |
For Use With/Related Products | Allen-Bradley® ControlLogix, PLC 5, SLC 500; Schneider Electric Modicon TSX Quantum; Siemens ET 200M, S7-300, S7-400 Series | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 425,80000 Kč | 5 425,80 Kč |
| Unit Price without VAT: | 5 425,80000 Kč |
|---|---|
| Unit Price with VAT: | 6 565,21800 Kč |


