Interface Cable Assembly Allen-Bradley® ControlLogix, PLC 5; Schneider Electric Modicon TSX Quantum; Siemens ET 200M, S7-300, S7-400 Series 13.12' (4.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2299149

DigiKey Part Number
2299149-ND
Manufacturer
Manufacturer Product Number
2299149
Description
CABLE ASSEMBLY INTERFACE 13.1'
Customer Reference
Detailed Description
Interface Cable Assembly Allen-Bradley® ControlLogix, PLC 5; Schneider Electric Modicon TSX Quantum; Siemens ET 200M, S7-300, S7-400 Series 13.12' (4.00m)
Datasheet
 Datasheet
EDA/CAD Models
2299149 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Last Time Buy
Process Side Connection
Rectangular Connector
Control Side Connection
Rectangular Connector
Specifications
Interface
Number of Positions
50, 50
Length
13.12' (4.00m)
For Use With/Related Products
Allen-Bradley® ControlLogix, PLC 5; Schneider Electric Modicon TSX Quantum; Siemens ET 200M, S7-300, S7-400 Series
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30.04.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 682,42000 Kč3 682,42 Kč
Manufacturers Standard Package
Unit Price without VAT:3 682,42000 Kč
Unit Price with VAT:4 455,72820 Kč
Alternate Length
CABLE ASSEMBLY INTERFACE 3.28'
In-Stock: 0
Unit Price: 2 337,92000 Kč
CABLE ASSEMBLY INTERFACE 4.9'
In-Stock: 1
Unit Price: 2 565,96000 Kč
CABLE ASSEMBLY INTERFACE 6.56'
In-Stock: 1
Unit Price: 2 799,24000 Kč
CABLE ASSEMBLY INTERFACE 9.84'
In-Stock: 0
Unit Price: 3 210,38000 Kč
CABLE ASSEMBLY INTERFACE 32.8'
In-Stock: 4
Unit Price: 6 348,33000 Kč