Interface Cable Assembly Allen-Bradley® ControlLogix, PLC 5, SLC 500; Schneider Electric Modicon TSX Quantum; Siemens ET 200M, S7-300, S7-400 Series 1.64' (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2299097

DigiKey Part Number
2299097-ND
Manufacturer
Manufacturer Product Number
2299097
Description
CABLE ASSEMBLY INTERFACE 1.64'
Customer Reference
Detailed Description
Interface Cable Assembly Allen-Bradley® ControlLogix, PLC 5, SLC 500; Schneider Electric Modicon TSX Quantum; Siemens ET 200M, S7-300, S7-400 Series 1.64' (500.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2299097 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Last Time Buy
Process Side Connection
Rectangular Connector
Control Side Connection
Rectangular Connector
Specifications
Interface
Number of Positions
50, 50
Length
1.64' (500.00mm)
For Use With/Related Products
Allen-Bradley® ControlLogix, PLC 5, SLC 500; Schneider Electric Modicon TSX Quantum; Siemens ET 200M, S7-300, S7-400 Series
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Request Stock Notification
Last Time Buy Date: 30.04.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 127,10000 Kč2 127,10 Kč
Manufacturers Standard Package
Unit Price without VAT:2 127,10000 Kč
Unit Price with VAT:2 573,79100 Kč