Solid State Contactor 3PST-NO (3 Form A) 9 A 48 ~ 550V DIN Rail Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Contactor 3PST-NO (3 Form A) 9 A 48 ~ 550V DIN Rail Screw Terminal
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

2297057

DigiKey Part Number
277-4852-ND
Manufacturer
Manufacturer Product Number
2297057
Description
SOLID STATE 3PHASE 24VDC 9A DIN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Solid State Contactor 3PST-NO (3 Form A) 9 A 48 ~ 550V DIN Rail Screw Terminal
Datasheet
 Datasheet
EDA/CAD Models
2297057 Models
Product Attributes
Filter Similar Products
Category
Output Type
AC
Manufacturer
Phoenix Contact
Load Current
9 A
Series
Voltage - Input
24VDC
Packaging
Bulk
Voltage - Load
48 ~ 550V
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
DIN Rail
Package / Case
Module
Circuit
3PST-NO (3 Form A)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26
Factory Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 819,81000 Kč5 819,81 Kč
Manufacturers Standard Package
Unit Price without VAT:5 819,81000 Kč
Unit Price with VAT:7 041,97010 Kč