Communications Cable Assembly Schneider Electric Modicon TSX Micro, Premium, Quantum Series 32.81' (10.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2296537

DigiKey Part Number
2296537-ND
Manufacturer
Manufacturer Product Number
2296537
Description
CABLE ASSY COMMUNICATIONS 32.8'
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Communications Cable Assembly Schneider Electric Modicon TSX Micro, Premium, Quantum Series 32.81' (10.00m)
Datasheet
 Datasheet
EDA/CAD Models
2296537 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Process Side Connection
Rectangular Connector
Control Side Connection
Rectangular Connector
Specifications
Communications
Number of Positions
20, 20
Length
32.81' (10.00m)
For Use With/Related Products
Schneider Electric Modicon TSX Micro, Premium, Quantum Series
Approval Agency
cUL, cULus, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 465,93000 Kč3 465,93 Kč
Manufacturers Standard Package
Unit Price without VAT:3 465,93000 Kč
Unit Price with VAT:4 193,77530 Kč