2282075
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2282075
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

2282075

DigiKey Part Number
277-5171-ND
Manufacturer
Manufacturer Product Number
2282075
Description
I/O MODULE RACK 1 CHANNEL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
I/O Module Rack 1 Channel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Style
Standard
Number of Channels
1
Connector Type
Screw Terminal Blocks
Mounting Type
DIN Rail
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 085,59000 Kč2 085,59 Kč
Manufacturers Standard Package
Unit Price without VAT:2 085,59000 Kč
Unit Price with VAT:2 523,56390 Kč