
2279282 | |
|---|---|
DigiKey Part Number | 2279282-ND |
Manufacturer | |
Manufacturer Product Number | 2279282 |
Description | TERM HOUSING |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing 3.898" L x 0.886" W x 1.516" H (99.00mm x 22.50mm x 38.50mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2279282 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | - | |
For Use With/Related Products | 22.5mm Wide Housing | |
Size / Dimension | 3.898" L x 0.886" W x 1.516" H (99.00mm x 22.50mm x 38.50mm) | |
Color | Gray | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,12000 Kč | 74,12 Kč |
| 5 | 63,33000 Kč | 316,65 Kč |
| 10 | 59,21400 Kč | 592,14 Kč |
| 30 | 53,20200 Kč | 1 596,06 Kč |
| 50 | 50,61780 Kč | 2 530,89 Kč |
| 100 | 47,31060 Kč | 4 731,06 Kč |
| 250 | 43,26848 Kč | 10 817,12 Kč |
| 500 | 40,44130 Kč | 20 220,65 Kč |
| 1 000 | 37,82265 Kč | 37 822,65 Kč |
| Unit Price without VAT: | 74,12000 Kč |
|---|---|
| Unit Price with VAT: | 89,68520 Kč |

