
2278416 | |
|---|---|
DigiKey Part Number | 2278416-ND |
Manufacturer | |
Manufacturer Product Number | 2278416 |
Description | TERM BLK 5POS SIDE ENT 3.5MM PCB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2278416 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 5 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Horizontal with Board | |
Wire Gauge | 16-28 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | - | |
Color | Gray | |
Operating Temperature | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | 0.22-0.25 Nm (1.9-2.2 Lb-In) | |
Screw Thread | M2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,30000 Kč | 250,30 Kč |
| 10 | 232,25900 Kč | 2 322,59 Kč |
| 25 | 216,89240 Kč | 5 422,31 Kč |
| 50 | 204,08380 Kč | 10 204,19 Kč |
| Unit Price without VAT: | 250,30000 Kč |
|---|---|
| Unit Price with VAT: | 302,86300 Kč |




