


2203893 | |
|---|---|
DigiKey Part Number | 277-18173-ND |
Manufacturer | |
Manufacturer Product Number | 2203893 |
Description | FILLER PLUGS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Filler Plug 1.772" L x 0.787" W x 0.276" H (45.00mm x 20.00mm x 7.00mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2203893 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Filler Plug | |
Features | - | |
For Use With/Related Products | 20mm Wide Housing | |
Size / Dimension | 1.772" L x 0.787" W x 0.276" H (45.00mm x 20.00mm x 7.00mm) | |
Color | Gray | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 30,88800 Kč | 308,88 Kč |
| Unit Price without VAT: | 30,88800 Kč |
|---|---|
| Unit Price with VAT: | 37,37448 Kč |











