Plastic, Polyamide Housing 0.984" W x 3.937" H (25.00mm x 100.00mm) Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Plastic, Polyamide Housing 0.984" W x 3.937" H (25.00mm x 100.00mm) Gray
Industrial Case System | Datasheet Preview

2203884

DigiKey Part Number
277-18145-ND
Manufacturer
Manufacturer Product Number
2203884
Description
MOUNTING BASE HOUSING
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Plastic, Polyamide Housing 0.984" W x 3.937" H (25.00mm x 100.00mm) Gray
Datasheet
 Datasheet
EDA/CAD Models
2203884 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Housing
Features
-
For Use With/Related Products
25mm Wide Housing
Size / Dimension
0.984" W x 3.937" H (25.00mm x 100.00mm)
Color
Gray
Material
Plastic, Polyamide
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1230,98000 Kč230,98 Kč
5197,38200 Kč986,91 Kč
10184,48800 Kč1 844,88 Kč
30165,75833 Kč4 972,75 Kč
50157,70760 Kč7 885,38 Kč
100147,40390 Kč14 740,39 Kč
250135,55552 Kč33 888,88 Kč
Manufacturers Standard Package
Unit Price without VAT:230,98000 Kč
Unit Price with VAT:279,48580 Kč