


2203881 | |
|---|---|
DigiKey Part Number | 277-18143-ND |
Manufacturer | |
Manufacturer Product Number | 2203881 |
Description | MOUNTING BASE HOUSING |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing 0.984" W x 3.937" H (25.00mm x 100.00mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2203881 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | - | |
For Use With/Related Products | 25mm Wide Housing | |
Size / Dimension | 0.984" W x 3.937" H (25.00mm x 100.00mm) | |
Color | Gray | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,71000 Kč | 212,71 Kč |
| 5 | 181,75800 Kč | 908,79 Kč |
| 10 | 169,89500 Kč | 1 698,95 Kč |
| 30 | 152,64833 Kč | 4 579,45 Kč |
| 50 | 145,23480 Kč | 7 261,74 Kč |
| 100 | 135,74580 Kč | 13 574,58 Kč |
| 250 | 124,14856 Kč | 31 037,14 Kč |
| 500 | 123,57324 Kč | 61 786,62 Kč |
| Unit Price without VAT: | 212,71000 Kč |
|---|---|
| Unit Price with VAT: | 257,37910 Kč |


