


2203876 | |
|---|---|
DigiKey Part Number | 277-18141-ND |
Manufacturer | |
Manufacturer Product Number | 2203876 |
Description | MOUNTING BASE HOUSING |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing 0.984" W x 3.031" H (25.00mm x 77.00mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2203876 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | - | |
For Use With/Related Products | 25mm Wide Housing | |
Size / Dimension | 0.984" W x 3.031" H (25.00mm x 77.00mm) | |
Color | Gray | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,86000 Kč | 194,86 Kč |
| 5 | 166,68200 Kč | 833,41 Kč |
| 10 | 155,78400 Kč | 1 557,84 Kč |
| Unit Price without VAT: | 194,86000 Kč |
|---|---|
| Unit Price with VAT: | 235,78060 Kč |





