


2203444 | |
|---|---|
DigiKey Part Number | 277-16270-ND |
Manufacturer | |
Manufacturer Product Number | 2203444 |
Description | HOUSING PLSTC GRY 4.92"LX1.85"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Housing Plastic, Polycarbonate (PC) Gray Cover Included 4.921" L x 1.850" W (125.00mm x 47.00mm) X 3.425" (87.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2203444 Models |
Category | Height 3.425" (87.00mm) |
Mfr | Area (L x W) 9.10in² (58.7cm²) |
Series | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Housing | Material Flammability Rating UL94 V-0 |
Size / Dimension 4.921" L x 1.850" W (125.00mm x 47.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 074,26000 Kč | 1 074,26 Kč |
| 10 | 745,72300 Kč | 7 457,23 Kč |
| Unit Price without VAT: | 1 074,26000 Kč |
|---|---|
| Unit Price with VAT: | 1 299,85460 Kč |


