Housing Plastic, Polycarbonate (PC) Black Cover Included 5.709" L x 1.850" W (145.00mm x 47.00mm) X 4.921" (125.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Housing Plastic, Polycarbonate (PC) Black Cover Included 5.709" L x 1.850" W (145.00mm x 47.00mm) X 4.921" (125.00mm)
2203333
Universal Case System (UCS)

2203333

DigiKey Part Number
277-16257-ND
Manufacturer
Manufacturer Product Number
2203333
Description
HOUSING PLSTC BLK 5.71"LX1.85"W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Housing Plastic, Polycarbonate (PC) Black Cover Included 5.709" L x 1.850" W (145.00mm x 47.00mm) X 4.921" (125.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2203333 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Housing
Size / Dimension
5.709" L x 1.850" W (145.00mm x 47.00mm)
Height
4.921" (125.00mm)
Area (L x W)
10.6in² (68cm²)
Design
Cover Included
Material
Color
Black
Thickness
-
Features
-
Ratings
-
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 205,71000 Kč1 205,71 Kč
51 030,62400 Kč5 153,12 Kč
10963,30400 Kč9 633,04 Kč
25880,99200 Kč22 024,80 Kč
50867,61220 Kč43 380,61 Kč
Manufacturers Standard Package
Unit Price without VAT:1 205,71000 Kč
Unit Price with VAT:1 458,90910 Kč