Housing Plastic, Polycarbonate (PC) Gray Cover Included 4.921" L x 2.638" W (125.00mm x 67.00mm) X 3.425" (87.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Housing Plastic, Polycarbonate (PC) Gray Cover Included 4.921" L x 2.638" W (125.00mm x 67.00mm) X 3.425" (87.00mm)
Universal Case System (UCS)

2203331

DigiKey Part Number
277-16247-ND
Manufacturer
Manufacturer Product Number
2203331
Description
HOUSING PLSTC GRY 4.92"LX2.64"W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Housing Plastic, Polycarbonate (PC) Gray Cover Included 4.921" L x 2.638" W (125.00mm x 67.00mm) X 3.425" (87.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2203331 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Housing
Size / Dimension
4.921" L x 2.638" W (125.00mm x 67.00mm)
Height
3.425" (87.00mm)
Area (L x W)
13.0in² (84cm²)
Design
Cover Included
Material
Color
Gray
Thickness
-
Features
-
Ratings
-
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 111,63000 Kč1 111,63 Kč
5950,24400 Kč4 751,22 Kč
10888,15200 Kč8 881,52 Kč
25812,27000 Kč20 306,75 Kč
50791,96480 Kč39 598,24 Kč
Manufacturers Standard Package
Unit Price without VAT:1 111,63000 Kč
Unit Price with VAT:1 345,07230 Kč