Housing Plastic, Polycarbonate (PC) Black Cover Included 4.921" L x 1.850" W (125.00mm x 47.00mm) X 3.425" (87.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Housing Plastic, Polycarbonate (PC) Black Cover Included 4.921" L x 1.850" W (125.00mm x 47.00mm) X 3.425" (87.00mm)
Universal Case System (UCS)

2203329

DigiKey Part Number
277-16246-ND
Manufacturer
Manufacturer Product Number
2203329
Description
HOUSING PLSTC BLK 4.92"LX1.85"W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Housing Plastic, Polycarbonate (PC) Black Cover Included 4.921" L x 1.850" W (125.00mm x 47.00mm) X 3.425" (87.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2203329 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Housing
Size / Dimension
4.921" L x 1.850" W (125.00mm x 47.00mm)
Height
3.425" (87.00mm)
Area (L x W)
9.10in² (58.7cm²)
Design
Cover Included
Material
Color
Black
Thickness
-
Features
-
Ratings
-
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 017,35000 Kč1 017,35 Kč
5869,78000 Kč4 348,90 Kč
10812,95900 Kč8 129,59 Kč
25743,48880 Kč18 587,22 Kč
50717,04400 Kč35 852,20 Kč
Manufacturers Standard Package
Unit Price without VAT:1 017,35000 Kč
Unit Price with VAT:1 230,99350 Kč