
2202626 | |
|---|---|
DigiKey Part Number | 2202626-ND |
Manufacturer | |
Manufacturer Product Number | 2202626 |
Description | COMPONENT HOUSING COVER COLOR: L |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Panel 4.406" L x 0.824" W x 0.642" H (111.90mm x 20.94mm x 16.30mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2202626 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel | |
Features | - | |
For Use With/Related Products | ME-IO Housing Systems | |
Size / Dimension | 4.406" L x 0.824" W x 0.642" H (111.90mm x 20.94mm x 16.30mm) | |
Color | Gray | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,90000 Kč | 77,90 Kč |
| 5 | 68,03000 Kč | 340,15 Kč |
| Unit Price without VAT: | 77,90000 Kč |
|---|---|
| Unit Price with VAT: | 94,25900 Kč |


