Plastic, Polyamide Housing Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Plastic, Polyamide Housing Gray
Industrial Case System | Datasheet Preview

2202399

DigiKey Part Number
277-18160-ND
Manufacturer
Manufacturer Product Number
2202399
Description
DIN RAIL BUS CONNECTORS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Plastic, Polyamide Housing Gray
Datasheet
 Datasheet
EDA/CAD Models
2202399 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Housing
Features
Positions - 8
For Use With/Related Products
-
Size / Dimension
-
Color
Gray
Material
Plastic, Polyamide
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1405,89000 Kč405,89 Kč
5346,88600 Kč1 734,43 Kč
10324,25100 Kč3 242,51 Kč
30291,31933 Kč8 739,58 Kč
60272,28800 Kč16 337,28 Kč
120255,37417 Kč30 644,90 Kč
Manufacturers Standard Package
Unit Price without VAT:405,89000 Kč
Unit Price with VAT:491,12690 Kč