
2202316 | |
|---|---|
DigiKey Part Number | 2202316-ND |
Manufacturer | |
Manufacturer Product Number | 2202316 |
Description | HOUSING CARRIER LC CONNECTORS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Housing Carrier LC Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 2202316 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Housing Carrier | |
For Use With/Related Products | LC Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,84000 Kč | 101,84 Kč |
| 10 | 85,27300 Kč | 852,73 Kč |
| 25 | 83,89120 Kč | 2 097,28 Kč |
| 50 | 79,14140 Kč | 3 957,07 Kč |
| 100 | 73,32080 Kč | 7 332,08 Kč |
| Unit Price without VAT: | 101,84000 Kč |
|---|---|
| Unit Price with VAT: | 123,22640 Kč |


