



2202232 | |
|---|---|
DigiKey Part Number | 2202232-ND |
Manufacturer | |
Manufacturer Product Number | 2202232 |
Description | TERM BLOCK HDR 18POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 18 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 90°, Right Angle Board Edge, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2202232 Models |
Category | Number of Levels 2 |
Manufacturer Phoenix Contact | Header Orientation 90°, Right Angle |
Series | Termination Style Solder |
Packaging Bulk | Mounting Type Board Edge, Through Hole |
Part Status Active | Current - IEC 8A |
Type Header, Male Pins, Shrouded (4 Side) | Voltage - IEC 320 V |
Number of Positions 18 | Color Black |
Positions Per Level 9 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,87000 Kč | 270,87 Kč |
| 10 | 189,02400 Kč | 1 890,24 Kč |
| Unit Price without VAT: | 270,87000 Kč |
|---|---|
| Unit Price with VAT: | 327,75270 Kč |


