2202220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2202220

DigiKey Part Number
277-4017-ND
Manufacturer
Manufacturer Product Number
2202220
Description
CONN TERM BLK LGT IND ELEM 1POS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Light Indicator Element For CLIPLINE UK Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Light Indicator Element
Number of Positions
1
For Use With/Related Products
CLIPLINE UK Series
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1249,02000 Kč249,02 Kč
Unit Price without VAT:249,02000 Kč
Unit Price with VAT:301,31420 Kč