
2201790 | |
|---|---|
DigiKey Part Number | 2201790-ND |
Manufacturer | |
Manufacturer Product Number | 2201790 |
Description | TERM BLOCK HDR 8POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 90°, Right Angle Board Edge, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2201790 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 8 | |
Positions Per Level | 4 | |
Number of Levels | 2 | |
Pitch | - | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Board Edge, Through Hole | |
Current - IEC | 8A | |
Voltage - IEC | 600 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | - | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Tail Length | 0.150" (3.81mm) | |
Insulation Height | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,85000 Kč | 198,85 Kč |
| 10 | 141,04400 Kč | 1 410,44 Kč |
| 25 | 124,46760 Kč | 3 111,69 Kč |
| 50 | 114,38460 Kč | 5 719,23 Kč |
| 100 | 106,18690 Kč | 10 618,69 Kč |
| 250 | 97,81456 Kč | 24 453,64 Kč |
| 500 | 93,00854 Kč | 46 504,27 Kč |
| 1 000 | 89,25095 Kč | 89 250,95 Kč |
| Unit Price without VAT: | 198,85000 Kč |
|---|---|
| Unit Price with VAT: | 240,60850 Kč |



