
2201778 | |
|---|---|
DigiKey Part Number | 277-10434-ND |
Manufacturer | |
Manufacturer Product Number | 2201778 |
Description | ELECTRONIC HOUSING COVER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Plastic, ABS Housing 3.543" W (90.00mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2201778 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | - | |
For Use With/Related Products | 90mm Wide Housing | |
Size / Dimension | 3.543" W (90.00mm) | |
Color | Gray | |
Material | Plastic, ABS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,95000 Kč | 73,95 Kč |
| Unit Price without VAT: | 73,95000 Kč |
|---|---|
| Unit Price with VAT: | 89,47950 Kč |



