
2201775 | |
|---|---|
DigiKey Part Number | 277-10431-ND |
Manufacturer | |
Manufacturer Product Number | 2201775 |
Description | ELECTRONIC HOUSING COVER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Plastic, ABS Housing 2.657" W (67.50mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 2201775 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | Vented | |
For Use With/Related Products | 67.5mm Wide Housing | |
Size / Dimension | 2.657" W (67.50mm) | |
Color | Black | |
Material | Plastic, ABS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,51000 Kč | 59,51 Kč |
| 5 | 53,76200 Kč | 268,81 Kč |
| Unit Price without VAT: | 59,51000 Kč |
|---|---|
| Unit Price with VAT: | 72,00710 Kč |











