2201520
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2201520

DigiKey Part Number
277-10488-ND
Manufacturer
Manufacturer Product Number
2201520
Description
ELECTRONIC HOUSING COVER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Plastic, ABS Housing 2.657" W (67.50mm) Gray
Datasheet
 Datasheet
EDA/CAD Models
2201520 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Housing
Features
-
For Use With/Related Products
67.5mm Wide Housing
Size / Dimension
2.657" W (67.50mm)
Color
Gray
Material
Plastic, ABS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
166,94000 Kč66,94 Kč
561,13000 Kč305,65 Kč
Unit Price without VAT:66,94000 Kč
Unit Price with VAT:80,99740 Kč
Alternate Color
ELECTRONIC HOUSING COVER
In-Stock: 0
Unit Price: 70,47500 Kč