
2201496 | |
|---|---|
DigiKey Part Number | 277-9997-ND |
Manufacturer | |
Manufacturer Product Number | 2201496 |
Description | CONNECTION TECHNOLOGY CARRIER RJ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Matrix Black |
Datasheet | Datasheet |
EDA/CAD Models | 2201496 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Matrix | |
Features | - | |
For Use With/Related Products | ME Series | |
Size / Dimension | - | |
Color | Black | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,43000 Kč | 139,43 Kč |
| 5 | 119,22600 Kč | 596,13 Kč |
| Unit Price without VAT: | 139,43000 Kč |
|---|---|
| Unit Price with VAT: | 168,71030 Kč |



