
2200151 | |
|---|---|
DigiKey Part Number | 277-16669-ND |
Manufacturer | |
Manufacturer Product Number | 2200151 |
Description | LEFT LATERAL ELEMENT 72MM WIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Non Specified Panel, Side 3.634" W x 1.575" H (92.30mm x 40.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 2200151 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Side | |
Features | Foot | |
For Use With/Related Products | 72mm Wide Housing | |
Size / Dimension | 3.634" W x 1.575" H (92.30mm x 40.00mm) | |
Color | Black | |
Material | Plastic, Non Specified |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,52000 Kč | 61,52 Kč |
| 5 | 52,66200 Kč | 263,31 Kč |
| 10 | 49,24000 Kč | 492,40 Kč |
| 30 | 44,24267 Kč | 1 327,28 Kč |
| 50 | 42,09260 Kč | 2 104,63 Kč |
| 100 | 39,34610 Kč | 3 934,61 Kč |
| 250 | 35,98384 Kč | 8 995,96 Kč |
| 500 | 33,63334 Kč | 16 816,67 Kč |
| 1 000 | 31,43569 Kč | 31 435,69 Kč |
| Unit Price without VAT: | 61,52000 Kč |
|---|---|
| Unit Price with VAT: | 74,43920 Kč |


