



2199663 | |
|---|---|
DigiKey Part Number | 277-14539-ND |
Manufacturer | |
Manufacturer Product Number | 2199663 |
Description | TERM BLOCK HDR 3POS 7.25MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.285" (7.25mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2199663 Models |
Category | Header Orientation 90°, Right Angle |
Manufacturer Phoenix Contact | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Current - IEC 16A |
Part Status Active | Voltage - IEC 630 V |
Type Header, Male Pins, Shrouded (2 Side) | Current - UL 16 A |
Number of Positions 3 | Voltage - UL 300 V |
Positions Per Level 3 | Color Black |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.285" (7.25mm) | Housing Material Liquid Crystal Polymer (LCP) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,03000 Kč | 110,03 Kč |
| 10 | 76,43300 Kč | 764,33 Kč |
| Unit Price without VAT: | 110,03000 Kč |
|---|---|
| Unit Price with VAT: | 133,13630 Kč |


