



2199566 | |
|---|---|
DigiKey Part Number | 2199566-ND |
Manufacturer | |
Manufacturer Product Number | 2199566 |
Description | TERM BLOCK HDR 3POS 7.25MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.285" (7.25mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2199566 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (2 Side) | |
Number of Positions | 3 | |
Positions Per Level | 3 | |
Number of Levels | 1 | |
Pitch | 0.285" (7.25mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 16A | |
Voltage - IEC | 630 V | |
Current - UL | 16 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | - | |
Contact Mating Finish | - | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | - | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Tail Length | - | |
Insulation Height | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,97000 Kč | 133,97 Kč |
| 10 | 116,60200 Kč | 1 166,02 Kč |
| 25 | 114,83400 Kč | 2 870,85 Kč |
| 50 | 105,72920 Kč | 5 286,46 Kč |
| 100 | 101,23560 Kč | 10 123,56 Kč |
| Unit Price without VAT: | 133,97000 Kč |
|---|---|
| Unit Price with VAT: | 162,10370 Kč |


