1989900
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1989900
1989900
1989900

1989900

DigiKey Part Number
277-17265-ND
Manufacturer
Manufacturer Product Number
1989900
Description
TERM BLOCK 18POS 45DEG 2.5MM PCB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
18 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.098" (2.50mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1989900 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
18
Pitch
0.098" (2.50mm)
Mating Orientation
45° (135°) Angle with Board
Current
2 A
Voltage
300 V
Wire Gauge
20-26 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Spring Cage, Tension Clamp
Features
-
Color
Green
Operating Temperature
-40°C ~ 85°C
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
-
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
172,82000 Kč72,82 Kč
1051,64000 Kč516,40 Kč
2548,22840 Kč1 205,71 Kč
Unit Price without VAT:72,82000 Kč
Unit Price with VAT:88,11220 Kč