



1989007 | |
|---|---|
DigiKey Part Number | 277-1784-ND |
Manufacturer | |
Manufacturer Product Number | 1989007 |
Description | TERM BLOCK 7POS 45DEG 3.5MM PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1989007 Models |
Category | Voltage 300 V |
Manufacturer Phoenix Contact | Wire Gauge 16-26 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw |
Part Status Active | Features Interlocking (Side) |
Number of Levels 1 | Color Green |
Positions Per Level 7 | Housing Material Polyamide (PA), Nylon |
Pitch 0.138" (3.50mm) | Torque - Screw 0.22-0.25 Nm (1.9-2.2 Lb-In) |
Mating Orientation 45° (135°) Angle with Board | Screw Thread M2 |
Current 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,38000 Kč | 37,38 Kč |
| 10 | 30,69900 Kč | 306,99 Kč |
| Unit Price without VAT: | 37,38000 Kč |
|---|---|
| Unit Price with VAT: | 45,22980 Kč |









