



1988985 | |
|---|---|
DigiKey Part Number | 277-1782-ND |
Manufacturer | |
Manufacturer Product Number | 1988985 |
Description | TERM BLOCK 5POS 45DEG 3.5MM PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1988985 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 5 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | 0.22-0.25 Nm (1.9-2.2 Lb-In) | |
Screw Thread | M2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,00000 Kč | 42,00 Kč |
| 10 | 29,56500 Kč | 295,65 Kč |
| 25 | 28,44800 Kč | 711,20 Kč |
| 50 | 28,08280 Kč | 1 404,14 Kč |
| 100 | 27,76570 Kč | 2 776,57 Kč |
| 300 | 27,35200 Kč | 8 205,60 Kč |
| 500 | 26,38524 Kč | 13 192,62 Kč |
| 1 000 | 24,97124 Kč | 24 971,24 Kč |
| 5 000 | 22,76339 Kč | 113 816,95 Kč |
| Unit Price without VAT: | 42,00000 Kč |
|---|---|
| Unit Price with VAT: | 50,82000 Kč |




